Part Details for 156-01513 by HellermannTyton
Overview of 156-01513 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-132MRC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5015-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5015-132MRB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 156-01513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5710
|
Newark | Cable Tie, 200.7Mm, Paek, 100Lb, Beige, Cable Tie Material:Paek (Polyaryletherketone), Cable Tie Length:200.7Mm, Cable Tie Width:8Mm, Cable Bundle Diameter Max:50.8Mm, Cable Tie Type:Fir Tree Mount, Product Range:- Rohs Compliant: Yes |Hellermanntyton 156-01513 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$2,072.0500 / $2,607.9300 | Buy Now |
DISTI #
1436-2336-ND
|
DigiKey | CBL TIE 2PC LOCK BEIG 100LB 7.9" Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9476 / $4.4814 | Buy Now |
DISTI #
329-15601513
|
Mouser Electronics | Cable Tie Mounts 2-Piece Cable Tie/Fir Tree Mount, 7.9"L, .22".25" Mounting Hole, 100lb, PAEK, Beige, 500/bag RoHS: Compliant | 0 |
|
$4.2000 / $4.8000 | Order Now |
DISTI #
71380256
|
RS | Cable Tie/Fir Tree Mount, 2 Piece, 7.9"L, 100lb, PAEK, Beige | HellermannTyton 156-01513 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $6.9000 | RFQ |
|
Onlinecomponents.com | 2-Piece Cable Tie/Fir Tree Mount - 7.9"L - 0.22 - 0.25" Mounting Hole - 100lb - PAEK - Beige - 500/bg RoHS: Compliant | 0 |
|
$4.6100 / $9.6600 | Buy Now |
DISTI #
000000000005775481
|
Sager | Cable Tie Mounts 2-Piece Cable Tie/Fir Tree Mount, 7.9L, .22.25 Mounting Hole, 100lb, PAEK, Beige, 500/bag Min Qty: 500 | 0 |
|
$8.5100 | Buy Now |
Part Details for 156-01513
156-01513 CAD Models
156-01513 Part Data Attributes
|
156-01513
HellermannTyton
Buy Now
|
Compare Parts:
156-01513
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |