Part Details for 156-01339 by HellermannTyton
Overview of 156-01339 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-392MXC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 156-01339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1750-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS 6.1" Min Qty: 500 Lead time: 14 Weeks Container: Bag |
1000 In Stock |
|
$0.4508 / $0.6224 | Buy Now |
DISTI #
329-15601339
|
Mouser Electronics | Cable Tie Mounts 1-Pc Cable Ties with Pipe Clip, 6.0" Long, Attaches to Diameter .59" - .71", PA66HS, Black, 500/pkg RoHS: Compliant | 1000 |
|
$0.5070 / $0.6520 | Buy Now |
DISTI #
71380247
|
RS | Fixing Tie, Black, Polyamide, Lng 155 mm, Op. Temp -40 To 105 C, 156 Series | HellermannTyton 156-01339 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.5800 | RFQ |
|
Onlinecomponents.com | 1-Pc Cable Ties with Pipe Clip - 6.0" Long - Attaches to Diameter .59" - .71" - PA66HS - Black - 500/pkg RoHS: Compliant |
1000 In Stock |
|
$0.4524 / $0.6390 | Buy Now |
DISTI #
84469481
|
Verical | 156-01339 Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.6334 / $0.8307 | Buy Now |
DISTI #
156-01339
|
TTI | Cable Tie Mounts 1-Pc Cable Ties with Pipe Clip, 6.0" Long, Attaches to Diameter .59" - .71", PA66HS, Black, 500/pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 26000 In Stock |
|
$0.6640 / $0.7190 | Buy Now |
DISTI #
000000000005775473
|
Sager | Cable Tie Mounts 1-Pc Cable Ties with Pipe Clip, 6.0 Long, Attaches to Diameter .59 - .71, PA66HS, Black, 500/pkg Min Qty: 500 | 0 |
|
$0.6956 / $0.7556 | Buy Now |
|
Master Electronics | 1-Pc Cable Ties with Pipe Clip - 6.0" Long - Attaches to Diameter .59" - .71" - PA66HS - Black - 500/pkg RoHS: Compliant |
1000 In Stock |
|
$0.4524 / $0.6390 | Buy Now |
Part Details for 156-01339
156-01339 CAD Models
156-01339 Part Data Attributes
|
156-01339
HellermannTyton
Buy Now
|
Compare Parts:
156-01339
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |