Part Details for 156-00553 by HellermannTyton
Overview of 156-00553 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10055307-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Vertical Header. |
Price & Stock for 156-00553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4263
|
Newark | Cable Tie & Edge Clip, 8.0" Long, Ec21, 1 3 Mm Panel, 50Lb, Pa66Hs/Pa66Hirhsuv, Black, 500/Pkg Rohs Compliant: Yes |Hellermanntyton 156-00553 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$226.2700 / $342.8800 | Buy Now |
DISTI #
1436-1057-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.87" Min Qty: 500 Lead time: 2 Weeks Container: Bag |
5000 In Stock |
|
$0.4874 / $0.6748 | Buy Now |
DISTI #
329-15600553
|
Mouser Electronics | Cable Tie Mounts T50REC21 BLKHS TIE &HIRHS CLIP RoHS: Compliant | 0 |
|
$0.5240 / $0.6630 | Order Now |
DISTI #
70399850
|
RS | Cable Tie & Edge Clip, 50lb, 8" Length, EC21, Panel Thickness .04"-.12" | HellermannTyton 156-00553 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6100 | RFQ |
|
Onlinecomponents.com | 2-Piece Cable Tie & Edge Clip - 8.0" Long - EC21 - 1 - 3 mm Panel - 50lb - PA66HS/PA66HIRHSUV - Black - 500/pkg RoHS: Compliant | 0 |
|
$0.4789 / $0.5904 | Buy Now |
DISTI #
156-00553
|
TTI | Cable Tie Mounts T50REC21 BLKHS TIE &HIRHS CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4880 / $0.5900 | Buy Now |
DISTI #
000000000003150603
|
Sager | Cable Tie Mounts T50REC21 BLKHS TIE &HIRHS CLIP Min Qty: 500 | 0 |
|
$0.6481 / $0.7040 | Buy Now |
Part Details for 156-00553
156-00553 CAD Models
156-00553 Part Data Attributes
|
156-00553
HellermannTyton
Buy Now
|
Compare Parts:
156-00553
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |