Part Details for 155YL5E by 3M
Overview of 155YL5E by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155YL5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-TF-155-19-20YE
|
TME | Tape: electrical insulating, W: 19mm, L: 20m, Thk: 0.127mm, yellow Min Qty: 1 | 23 |
|
$1.3200 / $1.4900 | Buy Now |