Part Details for 155MWR250K by Illinois Capacitor Inc
Overview of 155MWR250K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 155MWR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9176
|
Newark | Film Capacitor, 1.5Uf 250Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 155MWR250K Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$0.6980 / $1.0100 | Buy Now |
DISTI #
70112424
|
RS | Capacitor, Film, 1.5uF 10% 250V Axial | Illinois Capacitor - A Brand of Cornell Dubilier 155MWR250K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 48 |
|
$1.4700 / $1.7300 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 1.5uF ±10% - 250WVDC - +105°C RoHS: Compliant | 1700 Factory Stock |
|
$0.5840 / $0.9750 | Buy Now |
|
Quest Components | Capacitor, Mylar, 1.5uf, 250V, 10±% | 325 |
|
$0.5719 / $1.3725 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 1.5uF ±10% - 250WVDC - +105°C RoHS: Compliant | 1700 Factory Stock |
|
$0.5840 / $0.9750 | Buy Now |
Part Details for 155MWR250K
155MWR250K CAD Models
155MWR250K Part Data Attributes
|
155MWR250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
155MWR250K
Illinois Capacitor Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE: 160V | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |