Part Details for 155MSR250K by Illinois Capacitor Inc
Overview of 155MSR250K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 155MSR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4363
|
Newark | Film Capacitor, 1.5Uf 250Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 155MSR250K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3300 |
|
$0.4400 / $0.5560 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 1.5uF ±10% - 250WVDC - +125°C RoHS: Compliant |
500 On Order |
|
$0.3652 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1.5 uF, THROUGH HOLE MOUNT | 4340 |
|
$0.3380 / $0.9219 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1.5 uF, THROUGH HOLE MOUNT | 67 |
|
$0.7683 / $1.5365 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 1.5uF ±10% - 250WVDC - +125°C RoHS: Compliant |
500 On Order |
|
$0.3652 / $0.6000 | Buy Now |
Part Details for 155MSR250K
155MSR250K CAD Models
155MSR250K Part Data Attributes
|
155MSR250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
155MSR250K
Illinois Capacitor Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1.5uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V): 160 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MSR | |
Surface Mount | NO | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 9.5 mm |