Part Details for 155L by Vishay Intertechnologies
Overview of 155L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0155LB | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
P7LP-155L | Coilcraft Inc | Low Pass Filter, 1.5MHz, ROHS COMPLIANT PACKAGE-9 | |
FL2015-5LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |