Part Details for 155MKP275KE by Cornell Dubilier Electronics Inc
Overview of 155MKP275KE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 155MKP275KE
155MKP275KE CAD Models
155MKP275KE Part Data Attributes
|
155MKP275KE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
155MKP275KE
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC60384-14 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 155MKP275KE
This table gives cross-reference parts and alternative options found for 155MKP275KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155MKP275KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46.KR.4150.JP.M1.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount | KEMET Corporation | 155MKP275KE vs R46.KR.4150.JP.M1.K |
R46.KR.4150.55.01.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 155MKP275KE vs R46.KR.4150.55.01.K |
R46.KR.4150.50.M1.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 155MKP275KE vs R46.KR.4150.50.M1.K |
R46KR41505101K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 155MKP275KE vs R46KR41505101K |
R46KR4150JP01K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 155MKP275KE vs R46KR4150JP01K |
R46KR4150CK01K155 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 155MKP275KE vs R46KR4150CK01K155 |
R46.KR.4150.45.M1.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 155MKP275KE vs R46.KR.4150.45.M1.K |
R46KR4150JYM1K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 155MKP275KE vs R46KR4150JYM1K |
R46KR41505501K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 155MKP275KE vs R46KR41505501K |
R46155K275BRS | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 155MKP275KE vs R46155K275BRS |