-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9557
|
Newark | |Phoenix Contact 1559932 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-10970-ND
|
DigiKey | CONN PLUG MALE 12POS GOLD SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$35.7498 / $44.3800 | Buy Now |
DISTI #
651-1559932
|
Mouser Electronics | Circular Metric Connectors 12P MALE STRAIGHT RoHS: Compliant | 5 |
|
$35.9400 / $44.3200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - plug - 12-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M12 thread - with straight solder pins RoHS: Compliant | 1 Factory Stock |
|
$37.6500 / $47.8200 | Buy Now |
DISTI #
000000000002966571
|
Sager | Circular Metric Connectors 12P MALE STRAIGHT Min Qty: 1 | 0 |
|
$44.9500 / $50.3400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type connector - plug - 12-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M12 thread - with straight solder pins RoHS: Compliant | 1 Factory Stock |
|
$37.6500 / $47.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1559932
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1559932
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |