-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9556
|
Newark | Sacc-Dsi-Fs-12Con-L180 Sco |Phoenix Contact 1559929 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-10969-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
91 In Stock |
|
$35.7498 / $44.3800 | Buy Now |
DISTI #
651-1559929
|
Mouser Electronics | Circular Metric Connectors 12P FEMALE STRAIGHT RoHS: Compliant | 11 |
|
$35.9300 / $44.3700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 12-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with Pg9 thread - with straight solder pins RoHS: Compliant |
4 In Stock 9 Factory Stock |
|
$35.7400 / $44.3800 | Buy Now |
DISTI #
1559929
|
TTI | Circular Metric Connectors 12P FEMALE STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.6700 / $39.4400 | Buy Now |
DISTI #
000000000002966570
|
Sager | Circular Metric Connectors 12P FEMALE STRAIGHT Min Qty: 1 | 0 |
|
$44.9500 / $50.3400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type connector - socket - 12-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with Pg9 thread - with straight solder pins RoHS: Compliant |
4 In Stock 9 Factory Stock |
|
$35.7400 / $44.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1559929
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1559929
Phoenix Contact
Circular Connector, 12 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |