Part Details for 1559-BL005 by Alpha Wire
Overview of 1559-BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1559CS-5#TRPBF | Analog Devices | Backup Bat Cntr w/ Fixed Out | |
LTC1559CS8-3.3#PBF | Analog Devices | Backup Bat Cntr w/ Fixed Out | |
LTC1559CS-3.3#TRPBF | Analog Devices | Backup Bat Cntr w/ Fixed Out |
Price & Stock for 1559-BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 14AWG 2.56mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool RoHS: Compliant |
5 In Stock 69 Factory Stock |
|
$107.9400 / $132.7800 | Buy Now |
DISTI #
59801735
|
Verical | Hook-up Wire 14AWG 30.48m 2.56mm Tinned Copper Blue 1000V Spool Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 4 |
|
$144.6250 / $172.6140 | Buy Now |
DISTI #
1559-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, blue, 1kV, 30.5m, 100ft Min Qty: 1 | 5 |
|
$53.6400 / $78.6700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$75.0000 / $115.3800 | Buy Now |
|
Master Electronics | Hook-up Wire 14AWG 2.56mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool RoHS: Compliant |
5 In Stock 69 Factory Stock |
|
$107.9400 / $132.7800 | Buy Now |