There are no models available for this part yet.
Overview of 1559 GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
LTC1559CS-5#TRPBF | Analog Devices | Backup Bat Cntr w/ Fixed Out | |
LTC1559CS8-3.3#PBF | Analog Devices | Backup Bat Cntr w/ Fixed Out |
Price & Stock for 1559 GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6853
|
Newark | Hook Up Wire, 1000Ft, 14Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:14Awg, Conductor Area Csa:2.091Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1559 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$865.0300 | Buy Now | |
DISTI #
3937-1559GR001-ND
|
DigiKey | HOOK-UP STRND 14AWG GREEN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
1559GR001-ND
|
DigiKey | HOOK-UP STRND 14AWG GREEN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$736.1910 / $957.0500 | Buy Now | |
DISTI #
602-1559-1000-04
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 PVC 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$736.1900 / $862.2700 | Order Now | |
DISTI #
70134377
|
RS | Hook-Up Wire, TC, 14 AWG, 41x30, Green PVC insulated, -40 to +80C, 1000V | Alpha Wire 1559 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,050.6500 | RFQ | |
DISTI #
1559-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, green, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$477.1100 / $681.5800 | RFQ |
CAD Models for 1559 GR001 by Alpha Wire
Part Data Attributes for 1559 GR001 by Alpha Wire
1559 GR001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1559 GR001Alpha WireVS
-