Part Details for 1559 BK005 by Alpha Wire
Overview of 1559 BK005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1559CS-5#TRPBF | Analog Devices | Backup Bat Cntr w/ Fixed Out | |
LTC1559CS8-3.3#PBF | Analog Devices | Backup Bat Cntr w/ Fixed Out | |
LTC1559CS-3.3#TRPBF | Analog Devices | Backup Bat Cntr w/ Fixed Out |
Price & Stock for 1559 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8047
|
Newark | Hook Up Wire, 100Ft, 14Awg, Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1559 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$116.3900 / $156.6100 | Buy Now |
DISTI #
A1559B-100-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
18 In Stock |
|
$113.8160 / $149.1000 | Buy Now |
DISTI #
3937-1559BK005-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$365.9100 | Buy Now |
DISTI #
602-1559-100-02
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL BLACK RoHS: Compliant | 7 |
|
$131.0600 / $169.2900 | Buy Now |
DISTI #
70134872
|
RS | Hook-Up Wire, TC, 14 AWG, 41x30, Black PVC insulated, -40 to +80C, 1000V | Alpha Wire 1559 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$163.1100 / $181.2300 | RFQ |
DISTI #
1559-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, black, 1kV, 30.5m, 100ft Min Qty: 1 | 0 |
|
$53.6400 / $78.6700 | RFQ |
Part Details for 1559 BK005
1559 BK005 CAD Models
1559 BK005 Part Data Attributes
|
1559 BK005
Alpha Wire
Buy Now
|
Compare Parts:
1559 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |