-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form B, 15VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3054
|
Newark | Power/Signal Relay, 1 Form B, 15Vdc (Coil), 900Mw (Coil), 20A (Contact), Panel Mount |Amp Te Connectivity 1558672-4 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.5400 | Buy Now |
DISTI #
2266-1558672-4-ND
|
DigiKey | Power/Signal Relay, 1 Form B, 15 Min Qty: 40 Container: Tray MARKETPLACE PRODUCT |
377 In Stock |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
1558672-4
|
Avnet Americas | Power Relay SPST-NC 15VDC 20A Non Latching PC Pin/Quick Connect - Bulk (Alt: 1558672-4) Min Qty: 5040 Package Multiple: 420 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0810 / $1.7850 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5040 Package Multiple: 420 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.8800 | Buy Now |
DISTI #
AMP1558672-4
|
Heilind Electronics | T9GV2L24-15 | Americas - 0 in Stock |
|
$2.1039 / $2.2192 | Buy Now |
|
Onlinecomponents.com | T9GV2L24-15 RoHS: Compliant |
377 Partner Stock |
|
$2.0500 / $2.4700 | Buy Now |
DISTI #
65087353
|
Verical | 30A PCB Power Relay T9G Series RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 370 |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
15586724-TEC
|
TME | 1558672-4 | 377 |
|
Buy Now | |
DISTI #
AMP1558672-4
|
Interstate Connecting Components | T9GV2L24-15 | 0 |
|
$2.1039 / $2.2192 | Buy Now |
DISTI #
000000000006004812
|
Sager | Industrial Relays T9GV2L24-15 Min Qty: 10 | 0 |
|
$2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1558672-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1558672-4
TE Connectivity
Power/Signal Relay, 1 Form B, 15VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 32 mm | |
Coil Power | 900 mW | |
Coil Resistance | 249 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 32 X 25 X 27 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 23 g |