-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 110VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3039
|
Newark | Power/Signal Relay, 1 Form A, 110Vdc (Coil), 900Mw (Coil), 30A (Contact), Panel Mount |Amp Te Connectivity 1558666-9 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$3.9400 / $5.4000 | Buy Now |
DISTI #
2266-1558666-9-ND
|
DigiKey | Power/Signal Relay, 1 Form A, 11 Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
492 In Stock |
|
$3.3100 / $3.4900 | Buy Now |
DISTI #
1558666-9
|
Avnet Americas | Power Relay SPST-NO 110VDC 30A Non Latching PC Pin - Bulk (Alt: 1558666-9) Min Qty: 6000 Package Multiple: 500 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6445 / $2.7251 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 500 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$2.8700 | Buy Now |
DISTI #
AMP1558666-9
|
Heilind Electronics | T9GS1L14-110 RELAY | Americas - 0 in Stock |
|
$3.2119 / $3.3880 | Buy Now |
|
Onlinecomponents.com | T9GS1L14-110 RoHS: Compliant |
492 Partner Stock |
|
$2.9200 / $3.4200 | Buy Now |
DISTI #
65690810
|
Verical | 30A PCB Power Relay T9G Series RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 490 |
|
$3.1000 / $3.2700 | Buy Now |
DISTI #
AMP1558666-9
|
Interstate Connecting Components | T9GS1L14-110 RELAY | 0 |
|
$3.2119 / $3.3880 | Buy Now |
DISTI #
000000000006004782
|
Sager | Industrial Relays T9GS1L14-110 Min Qty: 10 | 0 |
|
$3.8200 | Buy Now |
|
Master Electronics | T9GS1L14-110 RoHS: Compliant |
492 Partner Stock |
|
$2.9200 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1558666-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1558666-9
TE Connectivity
Power/Signal Relay, 1 Form A, 110VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 900 mW | |
Coil Resistance | 13444 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |