-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 48VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1558665-8-ND
|
DigiKey | Power/Signal Relay, 1 Form C, 48 Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
290 In Stock |
|
$2.8000 / $2.9000 | Buy Now |
DISTI #
1558665-8
|
Avnet Americas | Power Relay SPDT 480VAC 48VDC PC Pins Through Hole Tube - Bulk (Alt: 1558665-8) Min Qty: 6000 Package Multiple: 500 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$2.3940 / $2.6220 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 500 Container: Box | 0Box |
|
$2.3800 | Buy Now |
DISTI #
AMP1558665-8
|
Heilind Electronics | T9GS5L14-48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T9GS5L14-48 | 0 |
|
$2.4100 / $7.0700 | Buy Now |
|
Onlinecomponents.com | T9GS5L14-48 |
290 Partner Stock |
|
$2.5100 / $3.8100 | Buy Now |
DISTI #
1558665-8
|
Avnet Americas | Power Relay SPDT 480VAC 48VDC PC Pins Through Hole Tube - Bulk (Alt: 1558665-8) Min Qty: 6000 Package Multiple: 500 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$2.3940 / $2.6220 | Buy Now |
DISTI #
AMP1558665-8
|
Interstate Connecting Components | T9GS5L14-48 | 0 |
|
Buy Now | |
|
Master Electronics | T9GS5L14-48 | 0 |
|
$2.4100 / $7.0700 | Buy Now |
|
Master Electronics | T9GS5L14-48 |
290 Partner Stock |
|
$2.5100 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1558665-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1558665-8
TE Connectivity
Power/Signal Relay, 1 Form C, 48VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 900 mW | |
Coil Resistance | 2560 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |