-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 9VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1558665-2-ND
|
DigiKey | Power/Signal Relay, 1 Form C, 9V Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
6200 In Stock |
|
$2.2600 / $2.4400 | Buy Now |
DISTI #
1558665-2
|
Avnet Americas | Power Relay SPDT 9VDC 20A Non Latching PC Pin - Bulk (Alt: 1558665-2) Min Qty: 6000 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8840 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 500 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$2.0000 | Buy Now |
DISTI #
AMP1558665-2
|
Heilind Electronics | T9GS5L14-9 | Americas - 0 in Stock |
|
$2.2441 / $2.3671 | Buy Now |
|
Onlinecomponents.com | 30A PCB Power Relay T9G Series RoHS: Compliant |
6200 Partner Stock |
|
$1.8500 / $2.5100 | Buy Now |
|
Onlinecomponents.com | T9GS5L14-9 RoHS: Compliant | 0 |
|
$2.0900 / $5.8800 | Buy Now |
DISTI #
62351995
|
Verical | Power Relay 9VDC 20A SPDT(29mm 21.5mm 15.7mm) THT RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 5970 |
|
$2.1200 / $2.2900 | Buy Now |
DISTI #
77320381
|
Verical | Power Relay 9VDC 20A SPDT(29mm 21.5mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 10 | Americas - 500 |
|
$2.3857 / $2.6515 | Buy Now |
DISTI #
65696592
|
Verical | Power Relay 9VDC 20A SPDT(29mm 21.5mm 15.7mm) THT RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 230 |
|
$2.1200 / $2.2900 | Buy Now |
DISTI #
15586652-TEC
|
TME | 1558665-2 Min Qty: 30 | 6200 |
|
$1.6166 / $1.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1558665-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1558665-2
TE Connectivity
Power/Signal Relay, 1 Form C, 9VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 900 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |