-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13444-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$20.1622 / $25.0300 | Buy Now |
DISTI #
651-1558522
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-FS-4 CON-L180/12 SCOSH RoHS: Compliant | 1 |
|
$20.1600 / $24.9400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 4-pos. - M12 SPEEDCON - shielded - A-coded - rear/screw mounting with Pg9 thread - with straight solder connection - design with 12 mm long solder pins RoHS: Compliant | 0 |
|
$20.8700 / $26.5100 | Buy Now |
DISTI #
000000000003138623
|
Sager | Circular Metric Connectors SACC-DSI-FS-4 CON-L180/12 SCOSH Min Qty: 1 | 0 |
|
$25.3400 / $29.5700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 4-pos. - M12 SPEEDCON - shielded - A-coded - rear/screw mounting with Pg9 thread - with straight solder connection - design with 12 mm long solder pins RoHS: Compliant | 0 |
|
$20.8700 / $26.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1558522
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1558522
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |