Part Details for 155851-1709 by ITT Interconnect Solutions
Overview of 155851-1709 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1709G-E2-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
MK1709SLFTR | Renesas Electronics Corporation | Low EMI Clock Generator | |
iW1709-01 | Renesas Electronics Corporation | PrimAccurate™ Digital Off-Line Controller with <50mW No-Load Power Consumption for Power Supplies up to 12W |
Price & Stock for 155851-1709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.8900 / $151.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.8900 / $151.4000 | Buy Now |