Part Details for 155851-0944 by ITT Interconnect Solutions
Overview of 155851-0944 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71609-440LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 80 Positions, 2.54mm (0.100in) Pitch | |
TPS650944A0RSKR | Texas Instruments | Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake processors 64-VQFN -40 to 85 | |
TPS650944A0RSKT | Texas Instruments | Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake processors 64-VQFN -40 to 85 |
Price & Stock for 155851-0944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.3800 / $182.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.3800 / $182.6500 | Buy Now |