Part Details for 155850-4988 by ITT Interconnect Solutions
Overview of 155850-4988 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-8010-A64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, adv mate, A-Key, 5.15mm (0.202in), Header. | |
498-8010-D62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, adv mate, D-Key, 6.25mm (0.246in), Header. | |
498-8010-F64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, adv mate, F-Key, 5.15mm (0.202in), Header. |
Price & Stock for 155850-4988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.6000 / $333.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$134.6000 / $333.5600 | Buy Now |