Part Details for 155850-4940 by ITT Interconnect Solutions
Overview of 155850-4940 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117949-4060LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 26AWG Wire Size, 12Gb/s Data Rate, 36(x2) Contacts, 8 Signal Pairs. | |
10164940-1481000LF | Amphenol Communications Solutions | BergStak® Secure Connector, Unshielded, 4 row, 148position,no guide, receptacle | |
10117949-4035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable , Passive, 12Gb/s, 26 AWG, 3.5m, Halogen free jacket. |
Price & Stock for 155850-4940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.9500 / $149.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.9500 / $149.6200 | Buy Now |