Part Details for 155850-3975 by ITT Interconnect Solutions
Overview of 155850-3975 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3975IMSE#TRPBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ | |
LT3975HMSE#PBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ | |
LT3975HMSE#TRPBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ |
Price & Stock for 155850-3975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1900 / $115.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.1900 / $115.9600 | Buy Now |