Part Details for 155850-3032 by ITT Interconnect Solutions
Overview of 155850-3032 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS | |
LT3032EDE#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for 155850-3032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.9500 / $206.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$108.9500 / $206.4700 | Buy Now |