Part Details for 155850-0654 by ITT Interconnect Solutions
Overview of 155850-0654 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J20654NP#G3 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
RJK0654DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 8.3Mohm Lfpak | |
10065490-350LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 155850-0654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.3200 / $154.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.3200 / $154.1000 | Buy Now |