Part Details for 1558470 by Phoenix Contact
Overview of 1558470 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1558470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9531
|
Newark | Sac-4P-M12Ms Ccl Tr |Phoenix Contact 1558470 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13443-ND
|
DigiKey | TERM RESISTOR 4POS M12 PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$18.1250 / $22.5000 | Buy Now |
DISTI #
651-1558470
|
Mouser Electronics | Circular Metric Connectors SAC-4P-M12MS CCL TR RoHS: Compliant | 7 |
|
$18.1200 / $22.5000 | Buy Now |
|
Onlinecomponents.com | CC-Link termination resistor - 4-pos. - M12 plug RoHS: Compliant | 0 |
|
$18.7600 / $23.8300 | Buy Now |
DISTI #
1558470
|
TTI | Circular Metric Connectors SAC-4P-M12MS CCL TR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.6300 / $21.9700 | Buy Now |
DISTI #
000000000003138621
|
Sager | Circular Metric Connectors SAC-4P-M12MS CCL TR Min Qty: 1 | 0 |
|
$22.7800 / $26.5900 | Buy Now |
|
Dynamic Solutions GmbH | Termination resistor | 1800 |
|
RFQ | |
|
Master Electronics | CC-Link termination resistor - 4-pos. - M12 plug RoHS: Compliant | 0 |
|
$18.7600 / $23.8300 | Buy Now |
Part Details for 1558470
1558470 CAD Models
1558470 Part Data Attributes:
|
1558470
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1558470
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |