Part Details for 1558425 by Phoenix Contact
Overview of 1558425 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1558425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16570-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$53.9899 / $66.6500 | Buy Now |
DISTI #
651-1558425
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 1,0-990/M12FS RoHS: Compliant | 1 |
|
$53.9800 / $66.6300 | Buy Now |
|
Onlinecomponents.com | Bus system cable - CC link (10 Mbps) - 4-position - PVC - red - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1 m RoHS: Compliant | 0 |
|
$54.2300 / $70.6000 | Buy Now |
DISTI #
000000000003669255
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 1,0-990/M12FS Min Qty: 1 | 0 |
|
$67.5000 / $75.6000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 450 |
|
RFQ | |
|
Master Electronics | Bus system cable - CC link (10 Mbps) - 4-position - PVC - red - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1 m RoHS: Compliant | 0 |
|
$54.2300 / $70.6000 | Buy Now |
Part Details for 1558425
1558425 CAD Models
1558425 Part Data Attributes:
|
1558425
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1558425
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |