Part Details for 1558360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1558360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1558360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1558360000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1558360000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1558360000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 5.08/12/270 SN OR BX | 0 |
|
$9.1900 / $9.7600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
23 In Stock |
|
$9.5500 / $24.8700 | Buy Now |
DISTI #
65015802
|
Verical | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 15 |
|
$12.4150 / $32.3310 | Buy Now |
DISTI #
1558360000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1558360000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
23 In Stock |
|
$9.5500 / $24.8700 | Buy Now |