Part Details for 1557960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1557960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1557960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1557960000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557960000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
42 In Stock |
|
$4.4400 / $6.6500 | Buy Now |
|
Quest Components | 32 |
|
$9.0465 / $14.6700 | Buy Now | |
DISTI #
1557960000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557960000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1557960000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557960000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1557960000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1557960000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
42 In Stock |
|
$4.4400 / $6.6500 | Buy Now |