Part Details for 1557910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1557910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1557910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8331
|
Newark | Terminal Block Pluggable, 8 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1557910000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1557910000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557910000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1557910000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 5.08/08/270 SN BK BX | 0 |
|
$5.7000 / $8.5600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
59 In Stock |
|
$5.9100 / $14.2400 | Buy Now |
DISTI #
70732862
|
Verical | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2329 | Americas - 55 |
|
$10.2258 / $18.3505 | Buy Now |
DISTI #
1557910000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557910000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1557910000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557910000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1557910000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1557910000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
59 In Stock |
|
$5.9100 / $14.2400 | Buy Now |