-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Female, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3630
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:8Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Pcb Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1557808 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.4400 / $14.9900 | Buy Now |
DISTI #
277-16566-ND
|
DigiKey | CONN FMALE INSERT 8POS SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
579 In Stock |
|
$8.8562 / $17.5600 | Buy Now |
DISTI #
651-1557808
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12FS -8CON-L180-THR RoHS: Compliant | 475 |
|
$8.7200 / $8.8600 | Buy Now |
DISTI #
V36:1790_10639244
|
Arrow Electronics | Sensor/actuator flush-type socket, 8-pos., with straight THR solder connection Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2303 | Americas - 172 |
|
$9.4274 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 8-pos. - with straight THR solder connection RoHS: Compliant |
119 In Stock |
|
$8.4700 / $11.2000 | Buy Now |
DISTI #
68494031
|
Verical | Sensor/actuator flush-type socket, 8-pos., with straight THR solder connection Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 172 |
|
$8.0490 | Buy Now |
DISTI #
1557808
|
TTI | Circular Metric Connectors SACC-CI-M12FS -8CON-L180-THR RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$8.2200 / $8.9000 | Buy Now |
DISTI #
000000000002431205
|
Sager | Circular Metric Connectors SACC-CI-M12FS -8CON-L180-THR Min Qty: 60 | 0 |
|
$10.6600 / $11.0400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 8-pos. - with straight THR solder connection RoHS: Compliant |
119 In Stock |
|
$8.4700 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1557808
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1557808
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |