Part Details for 1557510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1557510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1557510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6202
|
Newark | Terminal Block Pluggable, 4 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1557510000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1557510000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557510000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
46 In Stock |
|
$2.7600 / $4.0900 | Buy Now |
DISTI #
61753740
|
Verical | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2122 | Americas - 45 |
|
$5.4172 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$2.8840 / $4.3260 | Buy Now | |
DISTI #
1557510000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557510000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1557510000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1557510000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1557510000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1557510000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
46 In Stock |
|
$2.7600 / $4.0900 | Buy Now |