Part Details for 1557 by Heyco
Overview of 1557 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-572MEC | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
ISL1557IRZ-T7 | Renesas Electronics Corporation | xDSL Differential Line Driver |
Price & Stock for 1557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1557
|
Mouser Electronics | Fixed Terminal Blocks FV 77-3 WP BROWN RoHS: Compliant | 0 |
|
$2.9000 / $3.4400 | Order Now |
DISTI #
72139192
|
RS | Terminal Block w/ Protector Flap, 2Pole, 20A, 10-14Awg | Heyco 1557 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $3.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5250 Factory Stock |
|
$3.0100 / $4.3600 | Buy Now |
DISTI #
HEY1557
|
DB Roberts | FV 77-3 WP BROWN | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 5250 Factory Stock |
|
$3.0100 / $4.3600 | Buy Now |
Part Details for 1557
1557 CAD Models
1557 Part Data Attributes
|
1557
Heyco
Buy Now
|
Compare Parts:
1557
Heyco
|
Samacsys Manufacturer | Heyco |