There are no models available for this part yet.
Overview of 1557-WV001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-572MEC | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
ISL1557IRZ-T7 | Renesas Electronics Corporation | xDSL Differential Line Driver |
Price & Stock for 1557-WV001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 16AWG 2.33mm Tinned Copper - White/Violet - 1000V - 304.8m (1000ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$365.3500 / $510.1500 | Buy Now | ||
Master Electronics | Hook-up Wire 16AWG 2.33mm Tinned Copper - White/Violet - 1000V - 304.8m (1000ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$365.3500 / $510.1500 | Buy Now |