Part Details for 1557 WU005 by Alpha Wire
Overview of 1557 WU005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1557 WU005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6546
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper White/Blue, Jacket Material:Pvc, Jacket Color:White, Blue, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1557 WU005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$75.1600 / $101.1300 | Buy Now |
DISTI #
1557WU005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT/BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$78.2605 / $122.8100 | Buy Now |
DISTI #
602-1557-100-15
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL WHT/BLU RoHS: Compliant | 0 |
|
$78.2600 / $122.7600 | Order Now |
DISTI #
70321347
|
RS | Hook-Up Wire,16 AWG, TC,26x30 Strand,0.092"dia, Wh/Blue, MIL-W-76B TYPE MW | Alpha Wire 1557 WU005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$106.8400 / $122.8100 | Buy Now |