Part Details for 1557 WR005 by Alpha Wire
Results Overview of 1557 WR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-572MEC | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
51915-577LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11ACP Right Angle Receptacle. | |
51915-578LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 14P 4S Right Angle Receptacle. |
Price & Stock for 1557 WR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3243841
|
Farnell | HOOK-UP WIRE, 16AWG, WHT/RED, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 13 |
|
$55.3831 / $56.5092 | Buy Now |
DISTI #
1557WR005-ND
|
DigiKey | HOOK-UP STRND 16AWG W/R 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$80.1622 / $107.4300 | Buy Now |
DISTI #
602-1557-100-12
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$80.7400 / $107.4300 | Order Now |
DISTI #
73558535
|
RS | Hook-Up Wire,16 AWG, TC,26x30 Strand, White/Red, MIL-W-76B TYPE MW | Alpha Wire 1557 WR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$99.9900 / $109.8800 | RFQ |