-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN M12 4POS PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7641
|
Newark | Sensor Connector, M12, Plug, 4Pos, Product Range:Skintop Series, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, rohs Compliant: Yes |Phoenix Contact 1556870 (Alternate Part Number: 4046356184359 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 / $20.3500 | Buy Now |
DISTI #
1556870-ND
|
DigiKey | CONN PLUG MALE 4P SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$14.4000 | Buy Now |
DISTI #
651-1556870
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-4C ON-PG 7-M SKIN RoHS: Compliant | 5 |
|
$13.9400 / $17.2800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator connector - straight - 4-pos. - M12 - A-coded - screw connection - metal knurl - cable gland Pg7 SKINTOP® RoHS: Compliant | 0 |
|
$14.5500 / $18.4800 | Buy Now |
DISTI #
1556870
|
TTI | Circular Metric Connectors SACC-M12MS-4C ON-PG 7-M SKIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.6400 / $16.2700 | Buy Now |
DISTI #
000000000003138619
|
Sager | Circular Metric Connectors SACC-M12MS-4C ON-PG 7-M SKIN Min Qty: 1 | 0 |
|
$17.6800 / $20.6100 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator connector - straight - 4-pos. - M12 - A-coded - screw connection - metal knurl - cable gland Pg7 SKINTOP® RoHS: Compliant | 0 |
|
$14.5500 / $18.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1556870
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1556870
Phoenix Contact
CONN M12 4POS PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |