-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG 5POS INLINE PIN M12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16565-ND
|
DigiKey | CONN PLUG MALE 5P SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$16.3995 / $20.3600 | Buy Now |
DISTI #
651-1556825
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-5CON- PG9-M SKIN RoHS: Compliant | 2 |
|
$16.3900 / $20.3600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator connector - straight - 5-pos. - M12 - A-coded - screw connection - metal knurl - cable gland Pg9 SKINTOP® RoHS: Compliant | 0 |
|
$16.9800 / $21.5600 | Buy Now |
DISTI #
1556825
|
TTI | Circular Metric Connectors SACC-M12MS-5CON- PG9-M SKIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.3000 / $18.1200 | Buy Now |
DISTI #
000000000003669243
|
Sager | Circular Metric Connectors SACC-M12MS-5CON- PG9-M SKIN Min Qty: 1 | 0 |
|
$20.6100 / $24.0600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator connector - straight - 5-pos. - M12 - A-coded - screw connection - metal knurl - cable gland Pg9 SKINTOP® RoHS: Compliant | 0 |
|
$16.9800 / $21.5600 | Buy Now |
|
Neutron USA | Sensor/actuator Connector, Str M12 M 5pos, Screw, gland Pg9, SACC-M12MS-5CON-PG9-M SKIN | 8 |
|
$60.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1556825
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1556825
Phoenix Contact
CONN PLUG 5POS INLINE PIN M12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Body Depth | 3.189 inch | |
Body Diameter | 0.795 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EAC;IEC;UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |