Part Details for 1555RF42GY by Hammond Manufacturing
Overview of 1555RF42GY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555RF42GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8344
|
Newark | Enclosure, Small, Abs, Gray, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:62Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip68, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1555RF42GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$17.0800 / $20.4700 | Buy Now |
DISTI #
164-1555RF42GY-ND
|
DigiKey | ENCLOSURE PC GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
91 In Stock |
|
$16.1368 / $21.1000 | Buy Now |
DISTI #
546-1555RF42GY
|
Mouser Electronics | Enclosures, Boxes, & Cases WATERTIGHT 4X 6P FLANGED LID RoHS: Compliant | 26 |
|
$16.5000 / $21.0900 | Buy Now |
DISTI #
71816387
|
RS | Watertight Plastic Enclosure, ABS, Flanged, Grey, 6.30Lx6.30Wx2.46H | Hammond Manufacturing 1555RF42GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0300 / $25.3300 | RFQ |
|
Onlinecomponents.com | 590 Factory Stock |
|
$15.3600 / $21.5600 | Buy Now | |
DISTI #
HM-1555RF42GY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 62mm, 1555F, ABS, grey Min Qty: 1 | 0 |
|
$19.0300 / $24.4700 | RFQ |
|
Powell Electronics | Min Qty: 1 | 107 |
|
$15.3600 / $17.5600 | Buy Now |
DISTI #
50H3278
|
Bürklin Elektronik | ABS enclosure, (L x W x H) 160 x 160 x 62 mm, light gray (RAL 7035), IP68, 1555RF42GY Min Qty: 1 | 3 |
|
$14.0549 / $16.9636 | Buy Now |
|
Master Electronics | 590 Factory Stock |
|
$15.3600 / $21.5600 | Buy Now |