-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8343
|
Newark | Enclosure, Small, Abs, Gray, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:38Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip68, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1555RF17GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$16.5700 / $20.8600 | Buy Now |
DISTI #
164-1555RF17GY-ND
|
DigiKey | ENCLOSURE PC GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
6 In Stock |
|
$15.3490 / $20.0700 | Buy Now |
DISTI #
546-1555RF17GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS FLANGED BASE NEMA ENCL. RoHS: Compliant | 3 |
|
$15.3400 / $20.0600 | Buy Now |
DISTI #
71816386
|
RS | Watertight Plastic Enclosure, ABS, Flanged, Grey, 6.30Lx6.30Wx1.48H | Hammond Manufacturing 1555RF17GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0100 / $24.1000 | RFQ |
|
Onlinecomponents.com | 346 Factory Stock |
|
$14.6100 / $20.5100 | Buy Now | |
DISTI #
HM-1555RF17GY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 38mm, 1555F, ABS, grey Min Qty: 1 | 0 |
|
$18.1100 / $23.2700 | RFQ |
|
Powell Electronics | Min Qty: 1 | 208 |
|
$14.6100 / $16.7000 | Buy Now |
|
Master Electronics | 346 Factory Stock |
|
$14.6100 / $20.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy