Part Details for 1555R2F42GY by Hammond Manufacturing
Overview of 1555R2F42GY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555R2F42GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8346
|
Newark | Enclosure, Small, Pc, Gray, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:62Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555R2F42GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$20.3100 / $24.3600 | Buy Now |
DISTI #
39AH1149
|
Newark | Small Enclosure, Flanged Lid, Pc, Grey Rohs Compliant: Yes |Hammond 1555R2F42GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4700 / $30.7100 | Buy Now |
DISTI #
164-1555R2F42GY-ND
|
DigiKey | ENCLOSURE PC GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.1961 / $25.1000 | Buy Now |
DISTI #
546-1555R2F42GY
|
Mouser Electronics | Enclosures, Boxes, & Cases P/C FLANGED BASE NEMA ENCL. RoHS: Compliant | 3 |
|
$19.6300 / $25.0900 | Buy Now |
DISTI #
71816385
|
RS | Watertight Plastic Enclosure, Polycarbonate, Flanged, Grey, 6.30Lx6.30Wx2.46H | Hammond Manufacturing 1555R2F42GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9700 / $30.1100 | RFQ |
|
Onlinecomponents.com | 176 Factory Stock |
|
$18.2800 / $25.6500 | Buy Now | |
DISTI #
HM-1555R2F42GY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 62mm, 1555F, grey Min Qty: 1 | 0 |
|
$22.6700 / $29.1500 | RFQ |
|
Powell Electronics | Min Qty: 1 | 106 |
|
$18.2800 / $20.8900 | Buy Now |
|
Master Electronics | 176 Factory Stock |
|
$18.2800 / $25.6500 | Buy Now |
Part Details for 1555R2F42GY
1555R2F42GY CAD Models
1555R2F42GY Part Data Attributes:
|
1555R2F42GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555R2F42GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |