Part Details for 1555R2F17GY by Hammond Manufacturing
Overview of 1555R2F17GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555R2F17GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8345
|
Newark | Enclosure, Small, Pc, Gray, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:38Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555R2F17GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$18.9400 / $22.7100 | Buy Now |
DISTI #
164-1555R2F17GY-ND
|
DigiKey | ENCLOSURE PC GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
11 In Stock |
|
$18.4345 / $24.1100 | Buy Now |
DISTI #
546-1555R2F17GY
|
Mouser Electronics | Enclosures, Boxes, & Cases P/C FLANGED BASE NEMA ENCL. RoHS: Compliant | 4 |
|
$18.8500 / $24.0900 | Buy Now |
DISTI #
71816384
|
RS | Watertight Plastic Enclosure, Polycarbonate, Flanged, Grey, 6.30Lx6.30Wx1.48H | Hammond Manufacturing 1555R2F17GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0100 / $28.9500 | RFQ |
|
Onlinecomponents.com | 343 Factory Stock |
|
$17.5500 / $24.6300 | Buy Now | |
DISTI #
HM-1555R2F17GY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 38mm, 1555F, grey Min Qty: 1 | 0 |
|
$21.7400 / $27.9500 | RFQ |
|
Powell Electronics | Min Qty: 1 | 206 |
|
$17.5500 / $20.0600 | Buy Now |
|
Master Electronics | 343 Factory Stock |
|
$17.5500 / $24.6300 | Buy Now |
Part Details for 1555R2F17GY
1555R2F17GY CAD Models
1555R2F17GY Part Data Attributes:
|
1555R2F17GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555R2F17GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |