-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1555PGY by Hammond Manufacturing is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1176
|
Newark | Enclosure, Din Rail, Plastic, Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, External Hei... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$16.4300 / $22.3000 | Buy Now |
DISTI #
HM941-ND
|
DigiKey | BOX ABS GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$14.4875 / $22.1400 | Buy Now |
DISTI #
546-1555PGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/ABS 4.7x4.7x3.2"StyleLid RoHS: Compliant | 34 |
|
$14.4800 / $21.4400 | Buy Now |
DISTI #
70163959
|
RS | Enclosure, Box/Lid, Wallmount, ABS, UL94HB, Gray,4.7x4.7x3.15 In, NEMA13,1555 Series | Hammond Manuf... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3700 / $21.6500 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 14 Factory Stock |
|
$15.2200 / $19.9800 | Buy Now |
DISTI #
HM-1555PGY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 80mm, 1555, ABS, grey Min Qty: 1 | 0 |
|
$15.9000 / $19.8800 | RFQ |
|
Powell Electronics | 120X120X90MM ABS NEMA ENCL. Min Qty: 1 | 9 |
|
$21.0700 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 14 Factory Stock |
|
$15.2200 / $19.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy