Part Details for 1555P2GY by Hammond Manufacturing
Overview of 1555P2GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555P2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1177
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Din Rail, Enclosure Material:Polycarbonate, External Height - Metric:119.4Mm, External Width - Metric:119Mm, External Depth - Metric:80Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555P2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$23.1000 / $29.0700 | Buy Now |
DISTI #
3937-1555P2GY-ND
|
DigiKey | BOX PC GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$38.9635 / $45.5600 | Buy Now |
DISTI #
HM3508-ND
|
DigiKey | BOX PC GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$21.8824 / $27.9700 | Buy Now |
DISTI #
546-1555P2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/Polycarb. 4.7x4.7x3.2"StyleLi RoHS: Compliant | 8 |
|
$21.8800 / $27.9500 | Buy Now |
DISTI #
70315387
|
RS | BOX PLASTIC GRAY 4.72"L X 4.72"W | Hammond Manufacturing 1555P2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0700 / $29.6700 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 0 |
|
$21.6600 / $28.6800 | Buy Now |
DISTI #
77785032
|
Verical | Light Gray Polycarbonate Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 42 |
|
$20.1740 / $25.9280 | Buy Now |
DISTI #
HM-1555P2GY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 80mm, 1555, grey Min Qty: 1 | 42 |
|
$16.0300 / $20.6000 | Buy Now |
Part Details for 1555P2GY
1555P2GY CAD Models
1555P2GY Part Data Attributes
|
1555P2GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555P2GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |