Part Details for 1555N2F17GY by Hammond Manufacturing
Overview of 1555N2F17GY by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555N2F17GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T5209
|
Newark | Enclosure, Industrial, Pc, Gray, Enclosure Type:Industrial, Enclosure Material:Polycarbonate, External Height - Metric:37Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555N2F17GY (Alternate Part Number: 623980023465 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$17.5000 / $21.3300 | Buy Now |
DISTI #
3937-1555N2F17GY-ND
|
DigiKey | BOX PC GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
222 In Stock |
|
$29.6000 / $34.6000 | Buy Now |
DISTI #
HM473-ND
|
DigiKey | BOX PC GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$16.2418 / $21.2400 | Buy Now |
DISTI #
546-1555N2F17GY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/Polycarb. 4.7x4.7x1.5" Flange RoHS: Compliant | 8 |
|
$16.6100 / $21.0100 | Buy Now |
DISTI #
V99:2348_17740370
|
Arrow Electronics | Light Gray Polycarbonate Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1628 | Americas - 3 |
|
$3.4670 | Buy Now |
DISTI #
70166142
|
RS | Enclosure, Flanged, Polycarbonate, UL94V0,Gray,4.7x4.7x1.47 In, NEMA13,1555 Series | Hammond Manufacturing 1555N2F17GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0000 / $22.5300 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 314 Factory Stock |
|
$16.4500 / $21.7800 | Buy Now |
DISTI #
25958259
|
Verical | Light Gray Polycarbonate Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1628 | Americas - 3 |
|
$3.4670 | Buy Now |
DISTI #
HM-1555N2F17GY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 37mm, 1555, grey Min Qty: 1 | 0 |
|
$15.6300 / $19.5100 | RFQ |
|
Powell Electronics | P/C FLANGED BASE NEMA ENCL. Min Qty: 1 | 207 |
|
$16.2800 / $19.0300 | Buy Now |
Part Details for 1555N2F17GY
1555N2F17GY CAD Models
1555N2F17GY Part Data Attributes
|
1555N2F17GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555N2F17GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |