Part Details for 1555C2F42GY by Hammond Manufacturing
Overview of 1555C2F42GY by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555C2F42GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5341
|
Newark | Enclosure, Wall Mount, Pc, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:119.4Mm, External Width - Metric:66Mm, External Depth - Metric:120Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555C2F42GY (Alternate Part Number: 623980035918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$13.5300 / $17.3300 | Buy Now |
DISTI #
HM384-ND
|
DigiKey | BOX PC GRAY 4.72"L X 2.59"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
52 In Stock |
|
$13.0125 / $20.3100 | Buy Now |
DISTI #
546-1555C2F42GY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/Polycarb. 4.7x2.6x2.5" Flanged RoHS: Compliant | 11 |
|
$13.0100 / $18.2800 | Buy Now |
DISTI #
V99:2348_17738045
|
Arrow Electronics | Light Gray Polycarbonate Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1918 | Americas - 23 |
|
$2.1800 / $11.4599 | Buy Now |
DISTI #
70166089
|
RS | Enclosure, Flanged, Polycarbonate, UL94V0,Gray,4.7x2.6x2.44 In, NEMA13,1555 Series | Hammond Manufacturing 1555C2F42GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8800 / $16.3300 | RFQ |
|
Onlinecomponents.com | enclosure - plastic with flange RoHS: Compliant | 25 Factory Stock |
|
$13.8400 / $18.3300 | Buy Now |
DISTI #
34859234
|
Verical | Light Gray Polycarbonate Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 23 |
|
$11.4599 | Buy Now |
DISTI #
HM-1555C2F42GY
|
TME | Enclosure: multipurpose, X: 66mm, Y: 120mm, Z: 62mm, 1555, grey Min Qty: 1 | 0 |
|
$14.3300 / $18.3000 | RFQ |
|
Powell Electronics | P/C FLANGED BASE NEMA ENCL. Min Qty: 1 | 17 |
|
$13.7000 / $16.0200 | Buy Now |
DISTI #
C1S313600162066
|
Chip1Stop | Other boxes and cases RoHS: Compliant | 23 |
|
$11.7000 | Buy Now |