Part Details for 1555BF22GY by Hammond Manufacturing
Overview of 1555BF22GY by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555BF22GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8335
|
Newark | Enclosure, Small, Abs, Gray, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:42Mm, External Width - Metric:65Mm, External Depth - Metric:65Mm, Ip Rating:Ip68, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1555BF22GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$10.5700 / $13.0600 | Buy Now |
DISTI #
39AH1138
|
Newark | Small Enclosure, Flanged Lid, Abs, Grey Rohs Compliant: Yes |Hammond 1555BF22GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $14.8400 | Buy Now |
DISTI #
3937-1555BF22GY-ND
|
DigiKey | ENCLOSURE PC GRY 2.56"L X 2.56"W Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
129 In Stock |
|
$17.2910 / $19.7600 | Buy Now |
DISTI #
164-1555BF22GY-ND
|
DigiKey | ENCLOSURE PC GRY 2.56"L X 2.56"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
25 In Stock |
|
$9.9919 / $13.8300 | Buy Now |
DISTI #
546-1555BF22GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS FLANGED BASE NEMA ENCL. RoHS: Compliant | 18 |
|
$10.1900 / $13.0600 | Buy Now |
DISTI #
71816377
|
RS | Watertight Plastic Enclosure, ABS, Flanged, Grey, 2.56Lx2.56Wx1.67H | Hammond Manufacturing 1555BF22GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $13.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 194 Factory Stock |
|
$10.1200 / $13.4000 | Buy Now |
DISTI #
HM-1555BF22GY
|
TME | Enclosure: multipurpose, X: 65mm, Y: 65mm, Z: 42mm, with fixing lugs Min Qty: 1 | 1 |
|
$12.0800 / $15.6200 | Buy Now |
|
Powell Electronics | ABS FLANGED BASE NEMA ENCL. Min Qty: 1 | 128 |
|
$10.0100 / $11.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 194 Factory Stock |
|
$10.1200 / $13.4000 | Buy Now |