Part Details for 1555703 by Phoenix Contact
Overview of 1555703 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555703-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$20.3652 / $25.2800 | Buy Now |
DISTI #
651-1555703
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/ 1.0- 186/FS SCO RoHS: Compliant | 0 |
|
$20.3600 / $25.2300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 1 m RoHS: Compliant | 0 |
|
$21.0800 / $26.7800 | Buy Now |
DISTI #
1555703
|
TTI | Sensor Cables / Actuator Cables SAC-4P-MS/ 1.0- 186/FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.8100 / $24.7900 | Buy Now |
DISTI #
000000000003138615
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/ 1.0- 186/FS SCO Min Qty: 1 | 0 |
|
$25.6000 / $29.8700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 1 m RoHS: Compliant | 0 |
|
$21.0800 / $26.7800 | Buy Now |
Part Details for 1555703
1555703 CAD Models
1555703 Part Data Attributes:
|
1555703
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555703
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |