Part Details for 1555648 by Phoenix Contact
Overview of 1555648 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1555648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555648-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2400 | Buy Now |
DISTI #
651-1555648
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 2,0- 186/FS SCO RoHS: Compliant | 0 |
|
$17.4300 / $18.2400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m | 0 |
|
$15.2100 / $19.3200 | Buy Now |
DISTI #
000000000005441034
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 2,0- 186/FS SCO Min Qty: 1 | 0 |
|
$18.4800 / $21.5500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m | 0 |
|
$15.2100 / $19.3200 | Buy Now |
Part Details for 1555648
1555648 CAD Models
1555648 Part Data Attributes:
|
1555648
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555648
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |