Part Details for 1555635 by Phoenix Contact
Overview of 1555635 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1555635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555635-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 49.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1600 | Buy Now |
DISTI #
651-1555635
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/15 0-186 SCO RoHS: Compliant | 0 |
|
$64.4600 / $66.4300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 15 m RoHS: Compliant | 23 Factory Stock |
|
$53.5100 / $69.0500 | Buy Now |
DISTI #
000000000003138612
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/15 0-186 SCO Min Qty: 1 | 0 |
|
$67.2800 / $75.3500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 15 m RoHS: Compliant | 23 Factory Stock |
|
$53.5100 / $69.0500 | Buy Now |
Part Details for 1555635
1555635 CAD Models
1555635 Part Data Attributes
|
1555635
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555635
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |